Add To Favorites
Product Overview
Digi-Key Part Number 296-1275-2-ND
Quantity Available 35,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN75176BDR

Description IC TXRX DIFF BUSS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65176B, SN75176B
Featured Product SN75176B Differential Bus Transceivers
Manufacturer Product Page SN75176BDR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-1275-2

03:37:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.29000 725.00
5,000 0.27000 1,350.00
12,500 0.26000 3,250.00
25,000 0.25000 6,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-1275-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,791 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-1275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,791 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1275-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,041 - Immediate
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : 296-39214-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Tape & Reel (TR) ? : SN75176BDRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Tube ? : SN75176BDE4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.38400
  • Tube ? : SN75176BDG4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.38400
Send Feedback