Add To Favorites
Product Overview
Digi-Key Part Number 296-13310-6-ND
Quantity Available 1,195
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74VMEH22501DGVR

Description IC UNIVERSAL BUS TXRX 48TVSOP
Expanded Description Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74VMEH22501
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVMEH
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74VMEH
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-13310-6

05:31:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.73000 5.73
10 5.14800 51.48
100 4.21790 421.79
500 3.59058 1,795.29
1,000 3.02820 3,028.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13310-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.79300
  • Cut Tape (CT) ? : 296-13310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,195 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.73000
Send Feedback