• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-13309-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SN74VMEH22501DGGR

Description IC UNIVERSAL BUS TXRX 48TSSOP
Expanded Description Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SN74VMEH22501
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74VMEH
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-13309-6

09:57:23 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13309-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.79300
  • Tape & Reel (TR) ? : 74VMEH22501DGGRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.79300
Send Feedback