Add To Favorites
Product Overview
Digi-Key Part Number 296-17566-1-ND
Quantity Available 2,372
Can ship immediately

Factory Stock ?: 6,910
Manufacturer

Manufacturer Part Number

SN74VMEH22501ADGVR

Description IC UNIVERSAL BUS TXRX 48TVSOP
Expanded Description Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74VMEH22501A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVMEH
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74VMEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 8-Bit and Dual 1-Bit
Current - Output High, Low 12mA, 12mA; 48mA, 64mA
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17566-1

14:49:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.07400 50.74
100 4.15760 415.76
500 3.53928 1,769.64
1,000 2.98494 2,984.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17566-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 2.58750
  • Digi-Reel® ? : 296-17566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,372 - Immediate
    6,910 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback