Add To Favorites
Product Overview
Digi-Key Part Number 296-13308-6-ND
Quantity Available 10,919
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74TVC3306DCUR

Description IC DUAL VOLTAGE CLAMP US8
Expanded Description Voltage Clamp IC US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN74TVC3306
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Voltage Clamp
Supply Voltage -
Number of Bits -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13308-6

22:14:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50100 15.01
100 1.20660 120.66
500 0.99138 495.69
1,000 0.82143 821.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13308-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.74250
  • Cut Tape (CT) ? : 296-13308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,919 - Immediate
  • Unit Price: 1.67000
  • Tape & Reel (TR) ? : SN74TVC3306DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.74250
  • Tape & Reel (TR) ? : SN74TVC3306DCURG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.74250
Send Feedback