Add To Favorites
Product Overview
Digi-Key Part Number 296-13308-1-ND
Quantity Available 11,019
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74TVC3306DCUR

Description IC DUAL VOLTAGE CLAMP US8
Expanded Description Voltage Clamp IC US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74TVC3306
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Voltage Clamp
Supply Voltage -
Number of Bits -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13308-1

00:53:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.50100 15.01
100 1.20660 120.66
500 0.99138 495.69
1,000 0.82143 821.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13308-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.74250
  • Digi-Reel® ? : 296-13308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,019 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74TVC3306DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.74250
  • Tape & Reel (TR) ? : SN74TVC3306DCURG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.74250
Send Feedback