Add To Favorites
Product Overview
Digi-Key Part Number 296-9888-6-ND
Quantity Available 7,919
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

SN74TVC16222ADGGR

Description IC PROG VOLT CLAMP 48-TSSOP
Expanded Description Voltage Clamp IC 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74TVC16222A
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Voltage Clamp
Supply Voltage -
Number of Bits 22
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-9888-6

13:49:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.32000 23.20
100 1.86480 186.48
500 1.53212 766.06
1,000 1.26948 1,269.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9888-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 1.14750
  • Cut Tape (CT) ? : 296-9888-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,919 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 2.58000
  • Tape & Reel (TR) ? : 74TVC16222ADGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 1.14750
Send Feedback