Add To Favorites
Product Overview
Digi-Key Part Number 296-34116-5-ND
Quantity Available 512
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74S85D

Description IC COMPARATOR MAGNITUDE 16SOIC
Expanded Description Magnitude Comparator 4 Bit Active High Output A<B, A=B, A>B 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN5474,(LS,S)85
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74S
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74S
Packaging ? Tube ?
Part Status Active
Type Magnitude Comparator
Number of Bits 4
Output Active High
Output Function A<B, A=B, A>B
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 1mA, 20mA
Max Propagation Delay @ V, Max CL 18ns @ 5V, 15pF
Current - Quiescent -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 40
Other Names 296-34116-5
SN74S85D-ND
SN74S85DE4
SN74S85DE4-ND
SN74S85DG4
SN74S85DG4-ND

08:31:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.21300 32.13
100 2.63250 263.25
500 2.24100 1,120.50
1,000 1.89000 1,890.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback