• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 296-14936-6-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

SN74S1053DWR

Description IC 16-BIT BUS TERM ARRAY20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
Call

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74S1053
Product Photos 20-SOIC Pkg
20-SOIC 0.295
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series 74S
Packaging ? Digi-Reel®?
Logic Type Schottky Barrier Diode Bus-Termination Array
Supply Voltage -
Number of Bits 16
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Other Names 296-14936-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-14936-2-ND SN74S1053DWR Texas Instruments Tape & Reel (TR)? 12,000 - Immediate
10,000 - Factory Stock
?
1.52950 2,000
Non-Stock
?
296-14936-1-ND SN74S1053DWR Texas Instruments Cut Tape (CT)? 424 - Immediate
3.14000 1
Non-Stock
?
296-1726-5-ND SN74S1053DW Texas Instruments Tube? 0
3.71000 1
SN74S1053DWG4-ND SN74S1053DWG4 Texas Instruments Tube? 0
2.73000 200
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TLC2201CD - Texas Instruments | 296-2425-5-ND DigiKey Electronics
  • TLC2201CD
  • Texas Instruments
  • IC OPAMP GP 1.9MHZ RRO 8SOIC
  • Unit Price 5.19000
  • TLC2272ACDR - Texas Instruments | 296-1303-1-ND DigiKey Electronics
  • TLC2272ACDR
  • Texas Instruments
  • IC OPAMP GP 2.25MHZ RRO 8SOIC
  • Unit Price 1.79000
  • OPA2743UA - Texas Instruments | 296-12727-5-ND DigiKey Electronics
  • OPA2743UA
  • Texas Instruments
  • IC OPAMP GP 7MHZ RRO 8SOIC
  • Unit Price 4.66000
  • DAC8811IBDGKT - Texas Instruments | 296-17643-1-ND DigiKey Electronics
  • DAC8811IBDGKT
  • Texas Instruments
  • IC DAC 16BIT MULTIPLYING 8VSSOP
  • Unit Price 16.11000
  • LMC7211BIM/NOPB - Texas Instruments | LMC7211BIM/NOPB-ND DigiKey Electronics
  • LMC7211BIM/NOPB
  • Texas Instruments
  • IC COMP TINY R-R CMOS 8-SOIC
  • Unit Price 1.48000

04:05:34 6/29/2016