Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-14936-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74S1053DWR

Description IC 16-BIT BUS TERM ARRAY20-SOIC
Expanded Description Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SN74S1053
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Schottky Barrier Diode Bus-Termination Array
Supply Voltage -
Number of Bits 16
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-14936-1

03:59:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 2.81900 28.19
100 2.30980 230.98
500 1.96628 983.14
1,000 1.65830 1,658.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-1726-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,332 - Immediate
  • Unit Price: 3.71000
  • Tape & Reel (TR) ? : 296-14936-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.52950
  • Tube ? : SN74S1053DWG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.73000
Send Feedback