Add To Favorites
Product Overview
Digi-Key Part Number 296-14193-6-ND
Quantity Available 6,514
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

SN74S1051DR

Description IC 12-BIT BUS TERM ARRAY16-SOIC
Expanded Description Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74S1051
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74S
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Schottky Barrier Diode Bus-Termination Array
Supply Voltage -
Number of Bits 12
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14193-6

15:01:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 2.81900 28.19
100 2.30980 230.98
500 1.96628 983.14
1,000 1.65830 1,658.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3849-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
    3,200 - Factory Stock ?
  • Unit Price: 3.71000
  • Tape & Reel (TR) ? : 296-14193-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.52950
  • Cut Tape (CT) ? : 296-14193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,514 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 3.14000
  • Tube ? : SN74S1051DG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 3,200 - Factory Stock ?
  • Unit Price: 2.73000
Send Feedback