Add To Favorites
Product Overview
Digi-Key Part Number 296-8529-6-ND
Quantity Available 20,005
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC573APWR

Description IC OCTAL TRANSPAR LATCH 20-TSSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LVC573A, SN74LVC573A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 2ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-8529-6

16:25:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50600 5.06
100 0.37780 37.78
500 0.29684 148.42
1,000 0.22938 229.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8529-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.20305
  • Cut Tape (CT) ? : 296-8529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,011 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.59000
  • Tube ? : 296-26629-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
    5,810 - Factory Stock ?
  • Unit Price: 0.59000
  • Tape & Reel (TR) ? : SN74LVC573APWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.20305
  • Tape & Reel (TR) ? : SN74LVC573APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.20305
  • Tube ? : SN74LVC573APWE4-ND
  • Minimum Quantity: 1,610  Non-Stock ?
  • Quantity Available: 5,810 - Factory Stock ?
  • Unit Price: 0.25280
  • Tube ? : SN74LVC573APWG4-ND
  • Minimum Quantity: 1,610  Non-Stock ?
  • Quantity Available: 5,810 - Factory Stock ?
  • Unit Price: 0.25280
  • Tape & Reel (TR) ? : SN74LVC573APWT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 6,250 - Factory Stock ?
  • Unit Price: 0.39450
  • Tape & Reel (TR) ? : SN74LVC573APWTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 6,250 - Factory Stock ?
  • Unit Price: 0.39450
Send Feedback