Add To Favorites
Product Overview
Digi-Key Part Number 296-8526-1-ND
Quantity Available 1,589
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC573ADGVR

Description IC OCTAL TRANSPAR LATCH 20-TVSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LVC573A, SN74LVC573A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 2ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TVSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-8526-1

18:45:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50700 5.07
100 0.37860 37.86
500 0.29738 148.69
1,000 0.22925 229.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8526-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.20305
  • Digi-Reel® ? : 296-8526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,589 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC573ADGVRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20305
Send Feedback