Add To Favorites
Product Overview
Digi-Key Part Number 296-18813-6-ND
Quantity Available 3,007
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

SN74LVC32373AZKER

Description IC 32BIT TRANSP D-TYP 96-BGA
Expanded Description D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC32373A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 4
Delay Time - Propagation 2.1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
 
Additional Resources
Standard Package ? 1
Other Names 296-18813-6

15:15:17 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 4.66
10 4.18700 41.87
100 3.43050 343.05
500 2.92034 1,460.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18813-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 2.39120
  • Cut Tape (CT) ? : 296-18813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,007 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 4.66000
Send Feedback