Add To Favorites
Product Overview
Digi-Key Part Number 296-26623-2-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74LVC2G74DCUT

Description IC D-TYPE POS TRG SNGL US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC2G74
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 140MHz
Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-12755-1-ND SN74LVC2G74DCUR Texas Instruments Cut Tape (CT) ? 2,442 - Immediate
6,000 - Factory Stock ?
0.55000 1
296-12755-2-ND SN74LVC2G74DCUR Texas Instruments Tape & Reel (TR) ? 6,000 - Factory Stock ?
0.18755 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-26623-2
SN74LVC2G74DCUT-ND

08:59:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.54396 135.99
500 0.48070 240.35
1,250 0.37950 474.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.86000
  • Digi-Reel® ? : 296-26623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-12755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 0.18755
  • Cut Tape (CT) ? : 296-12755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.55000
  • Digi-Reel® ? : 296-12755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC2G74DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : 296-32327-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
Send Feedback