• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-32327-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SN74LVC2G74DCURG4

Description IC D-TYPE POS TRG SNGL US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SN74LVC2G74
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-32327-6

10:28:23 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26623-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.54396
  • Cut Tape (CT) ? : 296-26623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,198 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.86000
  • Digi-Reel® ? : 296-26623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,198 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-12755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.18755
  • Cut Tape (CT) ? : 296-12755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,920 - Immediate
  • Unit Price: 0.55000
  • Digi-Reel® ? : 296-12755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,920 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC2G74DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : 296-32327-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
Send Feedback