Add To Favorites
Product Overview
Digi-Key Part Number 296-12755-6-ND
Quantity Available 10,410
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC2G74DCUR

Description IC D-TYPE POS TRG SNGL US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN74LVC2G74
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:20:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.46700 4.67
100 0.34900 34.90
500 0.27418 137.09
1,000 0.21187 211.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26623-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.54396
  • Cut Tape (CT) ? : 296-26623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,698 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.86000
  • Digi-Reel® ? : 296-26623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,698 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-12755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.18755
  • Cut Tape (CT) ? : 296-12755-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,410 - Immediate
  • Unit Price: 0.55000
  • Tape & Reel (TR) ? : SN74LVC2G74DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : 296-32327-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
  • Tape & Reel (TR) ? : SN74LVC2G74DCUTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.40650
Send Feedback