Add To Favorites
Product Overview
Digi-Key Part Number 296-13269-6-ND
Quantity Available 9,912
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC2G53DCTR

Description IC SWITCH SPDT SM8
Expanded Description 1 Circuit IC Switch 2:1 13 Ohm SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC2G53
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 13 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 4.5ns, 8ns
-3db Bandwidth 300MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -58dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13269-6

18:57:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59100 5.91
100 0.45340 45.34
500 0.35844 179.22
1,000 0.28675 286.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13269-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.25230
  • Cut Tape (CT) ? : 296-13269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,912 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.67000
  • Tape & Reel (TR) ? : SN74LVC2G53DCTRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.25230
  • Tape & Reel (TR) ? : SN74LVC2G53DCTRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.25230
Send Feedback