Add To Favorites
Product Overview
Digi-Key Part Number 296-11936-1-ND
Quantity Available 98,770
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC2G241DCUR

Description IC BUFF/DVR TRI-ST DL US8
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC2G241
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-11936-1

22:51:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52100 5.21
100 0.38930 38.93
500 0.30592 152.96
1,000 0.23639 236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-11936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 96,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.20925
  • Digi-Reel® ? : 296-11936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,770 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32323-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: 0.36424
  • Cut Tape (CT) ? : 296-32323-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
  • Unit Price: 0.60000
  • Digi-Reel® ? : 296-32323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC2G241DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : 74LVC2G241DCURG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22040
  • Tape & Reel (TR) ? : 74LVC2G241DCUTG4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.27520
Send Feedback