Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers > SN74LVC244AN

All prices are in US dollars.
Digi-Key Part Number296-8501-5-ND
Price BreakUnit PriceExtended Price
10.480000.48
100.400004.00
1000.3000030.00
2500.2600065.00
5000.22000110.00
1,0000.17000170.00
2,5000.15500387.50
5,0000.14500725.00
10,0000.135001,350.00
Quantity Available Digi-Key Stock: 3,599
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC244AN

DescriptionIC BUFF/DVR TRI-ST DUAL 20DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC BUFF/DVR TRI-ST DUAL 20DIP | SN74LVC244AN | 296-8501-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74LVC244A
Product Photos 20-DIP,R-PDIP-Txx
Standard Package20
CategoryIntegrated Circuits (ICs)
FamilyLogic - Buffers, Drivers, Receivers, Transceivers
Series74LVC
PackagingTube
Logic TypeBuffer/Line Driver, Non-Inverting
Number of Elements2
Number of Bits per Element4
Current - Output High, Low24mA, 24mA
Voltage - Supply1.65 V ~ 3.6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / Case20-DIP (0.300", 7.62mm)
Supplier Device Package20-PDIP
Dynamic Catalog74LVC
Other Names296-8501-5
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-1232-6-NDSN74LVC245ADWR
SN74LVC245ADWG4-NDSN74LVC245ADWG4
SN74LVC245ADWE4-NDSN74LVC245ADWE4
SN74LVC245ADGVRG4-NDSN74LVC245ADGVRG4
SN74LVC245ADGVRE4-NDSN74LVC245ADGVRE4

10:31:13 5/23/2013 - Help With This Screen