Add To Favorites
Product Overview
Digi-Key Part Number 296-17018-2-ND
Quantity Available 42,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1T45YZPR

Description IC BUS TRANSCVR TRI-ST 6DSBGA
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA, 6-WCSP (1.4x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SN74LVC1T45 Datasheet
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA, 6-WCSP (1.4x0.9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-17018-2

13:25:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.22165 664.95
6,000 0.20735 1,244.10
15,000 0.19305 2,895.75
30,000 0.18304 5,491.20
75,000 0.17875 13,406.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,941 - Immediate
  • Unit Price: 0.64000
  • Digi-Reel® ? : 296-17018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback