Add To Favorites
Product Overview
Digi-Key Part Number 296-16843-6-ND
Quantity Available 95,992
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1T45DBVR

Description IC BUS TRANSCVR TRI-ST SOT23-6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SN74LVC1T45 Datasheet
Product Training Modules Voltage Level Translation
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
Manufacturer Product Page SN74LVC1T45DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16843-6

13:01:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49500 4.95
100 0.36990 36.99
500 0.29056 145.28
1,000 0.22400 224.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16843-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: 0.19840
  • Cut Tape (CT) ? : 296-16843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,992 - Immediate
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 296-30381-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,250 - Immediate
  • Unit Price: 0.38220
  • Cut Tape (CT) ? : 296-30381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,503 - Immediate
  • Unit Price: 0.66000
  • Digi-Reel® ? : 296-30381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,503 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC1T45DBVRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74LVC1T45DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74LVC1T45DBVTG4-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24990
Send Feedback