Add To Favorites
Product Overview
Digi-Key Part Number 296-16843-2-ND
Quantity Available 84,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1T45DBVR

Description IC BUS TRANSCVR TRI-ST SOT23-6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SN74LVC1T45 Datasheet
Product Training Modules Voltage Level Translation
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
Manufacturer Product Page SN74LVC1T45DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-16843-2

05:40:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.19840 595.20
6,000 0.18560 1,113.60
15,000 0.17280 2,592.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-16843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,584 - Immediate
  • Unit Price: 0.58000
  • Digi-Reel® ? : 296-16843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,609 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30381-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,500 - Immediate
  • Unit Price: 0.38220
  • Cut Tape (CT) ? : 296-30381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,531 - Immediate
  • Unit Price: 0.57000
  • Digi-Reel® ? : 296-30381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,531 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC1T45DBVRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74LVC1T45DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Tape & Reel (TR) ? : SN74LVC1T45DBVTG4-ND
  • Minimum Quantity: 1,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24990
Send Feedback