Add To Favorites
Product Overview
Digi-Key Part Number 296-18796-1-ND
Quantity Available 6,264
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1GX04DCKR

Description IC CRYSTAL OSC DRIVER SC70-6
Expanded Description Crystal Oscillator Driver IC SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1GX04
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Crystal Oscillator Driver
Supply Voltage 1.65 V ~ 5.5 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18796-1

03:48:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18796-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : 296-18796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,264 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32316-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0.79552
  • Cut Tape (CT) ? : 296-32316-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: 1.26000
  • Digi-Reel® ? : 296-32316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1GX04DCKRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31900
  • Tape & Reel (TR) ? : 74LVC1GX04DCKTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.70300
Send Feedback