Add To Favorites
Product Overview
Digi-Key Part Number 296-17821-1-ND
Quantity Available 12,357
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1GX04DBVR

Description IC CRYSTAL OSC DRIVER SOT23-6
Expanded Description Crystal Oscillator Driver IC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1GX04
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Crystal Oscillator Driver
Supply Voltage 1.65 V ~ 5.5 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17821-1

14:04:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17821-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.31900
  • Digi-Reel® ? : 296-17821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,357 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32315-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.79552
  • Cut Tape (CT) ? : 296-32315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,253 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.26000
  • Digi-Reel® ? : 296-32315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,253 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1GX04DBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.70300
Send Feedback