• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-15582-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SN74LVC1G97DCKR

Description IC CONFIG MULT-FUNC GATE SC70-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SN74LVC1G97
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15582-6

21:04:07 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32311-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: 0.49352
  • Cut Tape (CT) ? : 296-32311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,627 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-32311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,627 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-15582-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : SN74LVC1G97DCKRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : SN74LVC1G97DCKRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : SN74LVC1G97DCKTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 6,750 - Factory Stock ?
  • Unit Price: 0.33600
Send Feedback