Add To Favorites
Product Overview
Digi-Key Part Number 296-15581-6-ND
Quantity Available 20,992
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1G97DBVR

Description IC CONFIG MULT-FUNC GATE SOT23-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G97
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15581-6

01:01:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15581-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 296-15581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,992 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.36000
  • Tape & Reel (TR) ? : 296-41825-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.49352
  • Cut Tape (CT) ? : 296-41825-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-41825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback