Add To Favorites
Product Overview
Digi-Key Part Number 296-9852-2-ND
Quantity Available 15,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

SN74LVC1G80DCKR

Description IC D-TYPE POS TRG SNGL SC70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G80
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Standard
Type D-Type
Output Type Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-9852-2

03:12:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09900 297.00
6,000 0.09300 558.00
15,000 0.08700 1,305.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-9852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,423 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.36000
  • Digi-Reel® ? : 296-9852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,423 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41824-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.49352
  • Cut Tape (CT) ? : 296-41824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-41824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback