Add To Favorites
Product Overview
Digi-Key Part Number 296-13253-1-ND
Quantity Available 10,906
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G66DBVR

Description IC SWITCH 1X1 SOT23-5
Expanded Description 1 Circuit IC Switch 1:1 10 Ohm SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 4.2ns, 5ns
-3db Bandwidth 300MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13253-1

12:20:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13253-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : 296-13253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,906 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26605-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.49352
  • Cut Tape (CT) ? : 296-26605-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-26605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC1G66DBVRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : SN74LVC1G66DBVRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : SN74LVC1G66DBVTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.33600
Send Feedback