Add To Favorites
Product Overview
Digi-Key Part Number 296-18777-6-ND
Quantity Available 10,399
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1G374DCKR

Description IC FF D-TYP SNGL 1BIT SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G374
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 175MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
  • EP5358HUI - Altera | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price 2.50000
  • 544-2870-1-ND
  • EP5358LUI - Altera | 544-2871-1-ND DigiKey Electronics
  • EP5358LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 2.50000
  • 544-2871-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18777-6

18:49:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19800 19.80
500 0.14820 74.10
1,000 0.11100 111.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18777-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 296-18777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,399 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.36000
  • Tape & Reel (TR) ? : 74LVC1G374DCKRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
Send Feedback