Add To Favorites
Product Overview
Digi-Key Part Number 296-18777-2-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

SN74LVC1G374DCKR

Description IC FF D-TYP SNGL 1BIT SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G374
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 175MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
  • EP5358HUI - Altera | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price 2.50000
  • 544-2870-1-ND
  • EP5358LUI - Altera | 544-2871-1-ND DigiKey Electronics
  • EP5358LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 2.50000
  • 544-2871-1-ND
Additional Resources
Standard Package ? 3,000
Other Names 296-18777-2
74LVC1G374DCKRE4
74LVC1G374DCKRE4-ND

05:11:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09900 297.00
6,000 0.09300 558.00
15,000 0.08700 1,305.00
30,000 0.07980 2,394.00
75,000 0.07680 5,760.00
150,000 0.07500 11,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,434 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.36000
  • Digi-Reel® ? : 296-18777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,434 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G374DCKRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
Send Feedback