Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Latches > SN74LVC1G373DCKR

All prices are in US dollars.
Digi-Key Part Number296-18775-6-ND
Price BreakUnit PriceExtended Price
10.400000.40
100.315003.15
250.266006.65
1000.2166021.66
2500.1794044.85
5000.1482074.10
1,0000.11100111.00
Quantity Available Digi-Key Stock: 11,893
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G373DCKR

DescriptionIC LTCH D-TYP SGL 3-OUT SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC LTCH D-TYP SGL 3-OUT SC70-6 | SN74LVC1G373DCKR | 296-18775-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74LVC1G373
Product Photos SOT-363 PKG
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Latches
Series74LVC
PackagingDigi-Reel®
Logic TypeD-Type Transparent Latch
Circuit1:1
Output TypeTri-State
Voltage - Supply1.65 V ~ 5.5 V
Independent Circuits1
Delay Time - Propagation1ns
Current - Output High, Low32mA, 32mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70-6
Dynamic Catalog74LVC
Other Names296-18775-6
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
296-18776-2-NDSN74LVC1G374DBVR
296-18776-1-NDSN74LVC1G374DBVR
296-18776-6-NDSN74LVC1G374DBVR
296-18777-6-NDSN74LVC1G374DCKR
296-18778-1-NDSN74LVC1G374YZPR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-18775-2-NDSN74LVC1G373DCKRTape & Reel (TR)9,000 - Immediate
45,000 - Factory Stock
0.099003,000
296-18775-1-NDSN74LVC1G373DCKRCut Tape (CT)11,893 - Immediate
45,000 - Factory Stock
0.400001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:43:37 5/24/2013 - Help With This Screen