Add To Favorites
Product Overview
Digi-Key Part Number 296-14909-2-ND
Quantity Available 33,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G3157DCKR

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 15 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 15 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns
-3db Bandwidth 300MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 5.2pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -54dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-14909-2

05:43:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09900 297.00
6,000 0.09300 558.00
15,000 0.08700 1,305.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-14909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,894 - Immediate
  • Unit Price: 0.36000
  • Digi-Reel® ? : 296-14909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,906 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G3157DCKRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : 74LVC1G3157DCKRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09300
Send Feedback