Add To Favorites
Product Overview
Digi-Key Part Number 296-11934-2-ND
Quantity Available 39,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

SN74LVC1G17DCKR

Description IC BUFFER SCHMIT TRIG SC70-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G17
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-11934-2

05:44:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09000 270.00
6,000 0.08500 510.00
15,000 0.07750 1,162.50
30,000 0.07250 2,175.00
75,000 0.06500 4,875.00
150,000 0.06250 9,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-11934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,297 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.42000
  • Digi-Reel® ? : 296-11934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,297 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26600-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.47000
  • Cut Tape (CT) ? : 296-26600-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,472 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-26600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,472 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback