Add To Favorites
Product Overview
Digi-Key Part Number 296-17617-1-ND
Quantity Available 15,146
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1G175DBVR

Description IC D-TYPE POS TRG SNGL SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G175
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 175MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17617-1

05:06:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17617-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.09900
  • Digi-Reel® ? : 296-17617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,146 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32298-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.49352
  • Cut Tape (CT) ? : 296-32298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,454 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-32298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,454 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G175DBVRE4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : 74LVC1G175DBVRG4-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.09300
  • Tape & Reel (TR) ? : 74LVC1G175DBVTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.33600
Send Feedback