Add To Favorites
Product Overview
Digi-Key Part Number 296-18578-6-ND
Quantity Available 29,090
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1G123DCUR

Description IC SNGLE MONO MULTIVBTOR US8
Expanded Description Monostable Multivibrator 18.5ns US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN74LVC1G123
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input Yes
Propagation Delay 18.5ns
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18578-6

15:24:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49800 4.98
100 0.37200 37.20
500 0.29232 146.16
1,000 0.22588 225.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18578-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.19995
  • Cut Tape (CT) ? : 296-18578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,090 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 296-26594-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.56116
  • Cut Tape (CT) ? : 296-26594-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,991 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : 296-26594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,991 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G123DCURE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22785
  • Tape & Reel (TR) ? : 74LVC1G123DCURG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.22785
  • Tape & Reel (TR) ? : 74LVC1G123DCUTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.41850
Send Feedback