Add To Favorites
Product Overview
Digi-Key Part Number 296-18758-6-ND
Quantity Available 19,384
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G123DCTR

Description IC SNGL MONO MULTIVIBTOR SM8
Expanded Description Monostable Multivibrator 18.5ns SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G123
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input Yes
Propagation Delay 18.5ns
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18758-6

16:32:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61900 6.19
100 0.47430 47.43
500 0.37492 187.46
1,000 0.29994 299.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.26390
  • Cut Tape (CT) ? : 296-18758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,384 - Immediate
  • Unit Price: 0.70000
  • Tape & Reel (TR) ? : 296-32292-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 0.67512
  • Cut Tape (CT) ? : 296-32292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: 1.07000
  • Digi-Reel® ? : 296-32292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G123DCTRE4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26390
  • Tape & Reel (TR) ? : 74LVC1G123DCTRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26390
  • Tape & Reel (TR) ? : 74LVC1G123DCTTE4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.47100
  • Tape & Reel (TR) ? : 74LVC1G123DCTTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.47100
Send Feedback