Add To Favorites
Product Overview
Digi-Key Part Number 296-8486-2-ND
Quantity Available 27,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

SN74LVC1G07DCKR

Description IC BUFF/DVR NON-INVERT SC70-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G07
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-8486-2

12:55:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09000 270.00
6,000 0.08500 510.00
15,000 0.07750 1,162.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-8486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,233 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Digi-Reel® ? : 296-8486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,227 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26591-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.47000
  • Cut Tape (CT) ? : 296-26591-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,023 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-26591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback