Add To Favorites
Product Overview
Digi-Key Part Number 296-8485-1-ND
Quantity Available 35,476
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G07DBVR

Description IC BUFF/DVR NON-INVERT SOT23-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G07
PCN Design/Specification Copper Wire Base 31/Mar/2014
Copper Wire Revision B 01/Sep/2015
PCN Assembly/Origin Qualification Copper Wire Base 22/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-8485-1

07:37:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8485-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : 296-8485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,476 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26590-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.47000
  • Cut Tape (CT) ? : 296-26590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,168 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-26590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,168 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback