Add To Favorites
Product Overview
Digi-Key Part Number 296-17257-6-ND
Quantity Available 4,633
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1404DCTR

Description IC OSCILLATOR DRIVER SM8
Expanded Description Crystal Oscillator Driver IC SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1404
PCN Assembly/Origin Assembly Site 28/Nov/2016
Assembly Site 16/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Crystal Oscillator Driver
Supply Voltage 1.65 V ~ 5.5 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
  • PS8551AL4-AX - CEL | PS8551AL4-AX-ND DigiKey Electronics
  • PS8551AL4-AX
  • CEL
  • IC AMP ISOLATION 100KHZ 8DIP GW
  • Unit Price 11.79000
  • PS8551AL4-AX-ND
Additional Resources
Standard Package ? 1
Other Names 296-17257-6

02:09:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93600 9.36
100 0.72970 72.97
500 0.60276 301.38
1,000 0.47586 475.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17257-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.43120
  • Cut Tape (CT) ? : 296-17257-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,633 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.05000
Send Feedback