Add To Favorites
Product Overview
Digi-Key Part Number 296-17257-1-ND
Quantity Available 4,972
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC1404DCTR

Description IC OSCILLATOR DRIVER SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1404
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Specialty Logic
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Manufacturer

Texas-Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Logic Type Crystal Oscillator Driver
Supply Voltage 1.65 V ~ 5.5 V
Number of Bits 1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-17257-1

15:16:33 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.90300 9.03
100 0.70390 70.39
500 0.58212 291.06
1,000 0.46035 460.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17257-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.41580
  • Digi-Reel® ? : 296-17257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,972 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback