Add To Favorites
Product Overview
Digi-Key Part Number 296-1223-6-ND
Quantity Available 15,082
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LVC138APWR

Description IC 3-8 DECODER/DEMUX 16-TSSOP
Expanded Description Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN(54,74)LVC138A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1223-6

13:26:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.42600 4.26
100 0.29040 29.04
500 0.21736 108.68
1,000 0.16280 162.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1223-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Cut Tape (CT) ? : 296-1223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,082 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.53000
  • Tube ? : 296-26580-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,455 - Immediate
  • Unit Price: 0.46000
  • Tape & Reel (TR) ? : 296-31904-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: 0.51700
  • Cut Tape (CT) ? : 296-31904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,782 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: 0.85000
  • Digi-Reel® ? : 296-31904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,782 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LVC138APWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Tape & Reel (TR) ? : SN74LVC138APWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Tube ? : SN74LVC138APWE4-ND
  • Minimum Quantity: 2,430  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 0.16430
  • Tube ? : SN74LVC138APWG4-ND
  • Minimum Quantity: 2,430  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 0.16430
Send Feedback