Add To Favorites
Product Overview
Digi-Key Part Number 296-22578-1-ND
Quantity Available 4,024
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

SN74LV8154MPWREP

Description IC 16BIT BIN COUNTR DUAL 20TSSOP
Expanded Description Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LV8154-EP
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV-A
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 2
Number of Bits per Element 16
Reset -
Timing -
Count Rate 25MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22578-1

02:40:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.67500 36.75
100 3.01500 301.50
500 2.56500 1,282.50
1,000 2.16000 2,160.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22578-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 1.99500
  • Digi-Reel® ? : 296-22578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback