Add To Favorites
Product Overview
Digi-Key Part Number 296-18750-2-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN74LV8153PWR

Description IC SERIAL-PARALLEL INTRF 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LV8153
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Open Collector, Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 3 V ~ 5.5 V, 3 V ~ 13.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-18750-2
SN74LV8153PWRE4
SN74LV8153PWRE4-ND

16:33:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.87750 1,755.00
6,000 0.84500 5,070.00
10,000 0.81250 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-18750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,437 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.98000
  • Digi-Reel® ? : 296-18750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,437 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34066-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 109 - Immediate
    5,740 - Factory Stock ?
  • Unit Price: 2.21000
  • Tape & Reel (TR) ? : SN74LV8153PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.87750
Send Feedback