Add To Favorites
Product Overview
Digi-Key Part Number 296-3843-6-ND
Quantity Available 14,326
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV595APWR

Description IC 8-BIT SHFT REG TRI-ST16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV595A, SN74LV595A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3843-6

15:51:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81600 8.16
100 0.62540 62.54
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3843-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.34800
  • Cut Tape (CT) ? : 296-3843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,326 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.93000
  • Tape & Reel (TR) ? : 296-31887-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: 0.83852
  • Cut Tape (CT) ? : 296-31887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: 1.33000
  • Digi-Reel® ? : 296-31887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback