Add To Favorites
Product Overview
Digi-Key Part Number 296-3842-6-ND
Quantity Available 7,178
Can ship immediately

Factory Stock ?: 7,014
Manufacturer

Manufacturer Part Number

SN74LV594APWR

Description IC 8-BIT SHFT REG W/OUT 16-TSSOP
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV594A, SN74LV594A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3842-6

17:14:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.79000 7.90
100 0.61620 61.62
500 0.50960 254.80
1,000 0.40300 403.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3842-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.36400
  • Cut Tape (CT) ? : 296-3842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,178 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.88000
  • Tube ? : 296-26564-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
    1,350 - Factory Stock ?
  • Unit Price: 1.03000
  • Tape & Reel (TR) ? : 296-31884-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 0.88152
  • Cut Tape (CT) ? : 296-31884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 1.39000
  • Digi-Reel® ? : 296-31884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LV594APWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36400
  • Tape & Reel (TR) ? : SN74LV594APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36400
  • Tube ? : SN74LV594APWG4-ND
  • Minimum Quantity: 810  Non-Stock ?
  • Quantity Available: 1,350 - Factory Stock ?
  • Unit Price: 0.59280
  • Tape & Reel (TR) ? : SN74LV594APWTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: 0.77900
Send Feedback