Add To Favorites
Product Overview
Digi-Key Part Number 296-3842-2-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

SN74LV594APWR

Description IC 8-BIT SHFT REG W/OUT 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV594A, SN74LV594A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-3842-2

15:24:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.36400 728.00
6,000 0.34580 2,074.80
10,000 0.33280 3,328.00
50,000 0.32500 16,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-3842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,178 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.88000
  • Digi-Reel® ? : 296-3842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,178 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26564-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
    1,350 - Factory Stock ?
  • Unit Price: 1.03000
  • Tape & Reel (TR) ? : 296-31884-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 0.88152
  • Cut Tape (CT) ? : 296-31884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: 1.39000
  • Digi-Reel® ? : 296-31884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    3,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74LV594APWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36400
  • Tape & Reel (TR) ? : SN74LV594APWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36400
  • Tube ? : SN74LV594APWG4-ND
  • Minimum Quantity: 810  Non-Stock ?
  • Quantity Available: 1,350 - Factory Stock ?
  • Unit Price: 0.59280
  • Tape & Reel (TR) ? : SN74LV594APWTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: 0.77900
Send Feedback