Add To Favorites
Product Overview
Digi-Key Part Number 296-3840-6-ND
Quantity Available 11,935
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV573APWR

Description IC OCT D LATCH TRI-ST 20-TSSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV573A, SN74LV573A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 1ns
Current - Output High, Low 16mA, 16mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-3840-6

19:19:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36700 3.67
100 0.27400 27.40
500 0.21528 107.64
1,000 0.16635 166.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3840-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14725
  • Cut Tape (CT) ? : 296-3840-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,935 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.43000
  • Tube ? : 296-26562-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,891 - Immediate
  • Unit Price: 0.50000
  • Tape & Reel (TR) ? : SN74LV573APWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14725
  • Tape & Reel (TR) ? : SN74LV573APWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14725
  • Tube ? : SN74LV573APWG4-ND
  • Minimum Quantity: 2,240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17670
  • Tape & Reel (TR) ? : SN74LV573APWT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 6,250 - Factory Stock ?
  • Unit Price: 0.39200
Send Feedback