Add To Favorites
Product Overview
Digi-Key Part Number 296-3831-6-ND
Quantity Available 11,042
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV4052APWR

Description 2 Circuit IC Switch 4:1 75 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 700 mOhm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 50MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-3831-6

05:24:02 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.42600 4.26
100 0.29040 29.04
500 0.21736 108.68
1,000 0.16280 162.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3831-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Cut Tape (CT) ? : 296-3831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,042 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.53000
  • Tape & Reel (TR) ? : 296-31879-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: 0.50760
  • Cut Tape (CT) ? : 296-31879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,452 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: 0.84000
  • Digi-Reel® ? : 296-31879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,452 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3831-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
    5,580 - Factory Stock ?
  • Unit Price: 0.46000
  • Tape & Reel (TR) ? : SN74LV4052APWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Tape & Reel (TR) ? : SN74LV4052APWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.14520
  • Tube ? : SN74LV4052APWE4-ND
  • Minimum Quantity: 2,430  Non-Stock ?
  • Quantity Available: 5,580 - Factory Stock ?
  • Unit Price: 0.16275
  • Tube ? : SN74LV4052APWG4-ND
  • Minimum Quantity: 2,430  Non-Stock ?
  • Quantity Available: 5,580 - Factory Stock ?
  • Unit Price: 0.16275
Send Feedback