Add To Favorites
Product Overview
Digi-Key Part Number 296-12347-6-ND
Quantity Available 3,887
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74LV163APWR

Description IC SYNCH BINARY COUNTERS 16TSSOP
Expanded Description Counter IC Binary Counter Element 4 Bit Positive Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54LV163A, SN74LV163A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LV-A
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Synchronous
Timing Synchronous
Count Rate 90MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12347-6

03:41:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23070 23.07
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34044-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,896 - Immediate
    6,570 - Factory Stock ?
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : 296-12347-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11550
  • Cut Tape (CT) ? : 296-12347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,887 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.42000
  • Tape & Reel (TR) ? : SN74LV163APWRG4-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.11550
  • Tape & Reel (TR) ? : SN74LV163APWT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 0.35200
Send Feedback